Telemecanique Sensors Special format Series Spring Return Limit Switch, 1 NO/1 NC, IP65, Zinc Alloy Housing, 240V ac, 3A

Subtotal (1 unit)*

$1,059.01

(exc. GST)

$1,164.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,059.01

*price indicative

RS Stock No.:
435-115
Mfr. Part No.:
XCRB111
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Special format

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Standards/Approvals

CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, NF C 79-130

Width

85mm

Depth

75mm

Length

2mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x PG13.5

Mechanical Life

10000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy