Telemecanique Sensors Special format Series Roller Lever Limit Switch, 1 CO, IP65, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 436-063
- Mfr. Part No.:
- XC2JC10511
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$475.10
(exc. GST)
$522.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.10 |
*price indicative
- RS Stock No.:
- 436-063
- Mfr. Part No.:
- XC2JC10511
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 CO | |
| IP Rating | IP65 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw Clamp | |
| Series | Special format | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 4mm | |
| Depth | 65mm | |
| Standards/Approvals | IEC 60337-1, CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508, VDE 0660-200 | |
| Length | 222mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 CO | ||
IP Rating IP65 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw Clamp | ||
Series Special format | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 4mm | ||
Depth 65mm | ||
Standards/Approvals IEC 60337-1, CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508, VDE 0660-200 | ||
Length 222mm | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Cycles | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2212043
- Mfr. Part No. ZC2JD18
Each
$365.78
- RS Stock No. 2212044
- Mfr. Part No. ZC2JD1H29
Each
$656.56
- RS Stock No. 0199282
- Mfr. Part No. XC2JC10111
Each
$189.97
- RS Stock No. 2212042
- Mfr. Part No. ZC2JC2H29
Each
$576.45
Related links
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch Zinc Alloy Housing 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors Special format Series Lever Limit Switch Metal Housing 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP40 240V ac, 1.5A
- Telemecanique Sensors Special format Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Rod Limit Switch IP54 240V ac, 3A












