Telemecanique Sensors XCR Series Roller Lever Limit Switch, IP65, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 221-1917
- Mfr. Part No.:
- XCRT115EX
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,180.97
(exc. GST)
$2,399.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,180.97 |
*price indicative
- RS Stock No.:
- 221-1917
- Mfr. Part No.:
- XCRT115EX
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | XCR | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 75mm | |
| Width | 85mm | |
| Standards/Approvals | EN/IEC 60079-31 EN/IEC 60079-0 Directives 2014/34/EU - ATEX directive | |
| Depth | 95mm | |
| Hazardous Area Certification | INERIS 04ATEX0014X IEC-Ex INE 16.0048X | |
| Mechanical Life | 300000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series XCR | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 75mm | ||
Width 85mm | ||
Standards/Approvals EN/IEC 60079-31 EN/IEC 60079-0 Directives 2014/34/EU - ATEX directive | ||
Depth 95mm | ||
Hazardous Area Certification INERIS 04ATEX0014X IEC-Ex INE 16.0048X | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric OsiSense ATEX D limit switch with roller lever has 1 tapped entry for Pg 13.5 cable gland and is used for conveyor belt shift monitoring.
Mercury free Yes
Related links
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors Special format Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Rotary Head Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Spring Return Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Special format Series Rod Limit Switch IP54 240V ac, 3A
