Telemecanique Sensors Special format Series Roller Lever Limit Switch, 1 NO/1 NC, IP65, Zinc Alloy Housing, 240V ac, 3A

Subtotal (1 unit)*

$1,244.27

(exc. GST)

$1,368.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,244.27

*price indicative

RS Stock No.:
435-110
Mfr. Part No.:
XCRA151
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

3A

Series

Special format

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

75mm

Length

110mm

Width

85mm

Standards/Approvals

CSA C22.2 No 14, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1, NF C 79-130

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy