Schmersal TV7H Series Roller Lever Switch, 1 NO/1 NC, IP65, IP67, Plastic Housing, 230V ac
- RS Stock No.:
- 336-190
- Mfr. Part No.:
- TV7H 236-11Z-M20
- Brand:
- Schmersal
Subtotal (1 unit)*
$162.33
(exc. GST)
$178.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.33 |
*price indicative
- RS Stock No.:
- 336-190
- Mfr. Part No.:
- TV7H 236-11Z-M20
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Roller Lever | |
| Product Type | Switch | |
| IP Rating | IP65, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Terminal Type | Screw | |
| Series | TV7H | |
| Switching AC Voltage | 230V ac | |
| Depth | 158.5mm | |
| Standards/Approvals | cULus CCC | |
| Width | 30mm | |
| Length | 49mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Roller Lever | ||
Product Type Switch | ||
IP Rating IP65, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Terminal Type Screw | ||
Series TV7H | ||
Switching AC Voltage 230V ac | ||
Depth 158.5mm | ||
Standards/Approvals cULus CCC | ||
Width 30mm | ||
Length 49mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
Mechanical Life 20000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal position switches feature a single cable entry M 20 x 1.5 and are housed in a thermoplastic enclosure. They offer good resistance to oil and petroleum spirit, come with a wide range of alternative actuators, and measure 30 mm x 58.5 mm x 30 mm. Additionally, they are double-insulated.
Mounting details to EN 50047
Actuator heads can be repositioned by 4 x 90°
Only for positioning tasks
Lever angle adjustable in 10° steps
Related links
- Schmersal ZV7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal TK4 Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZK4 Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZV12H Series Roller Lever Switch IP67 Plastic Housing, 230V ac
- Schmersal T4VH Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal TR Series Roller Plunger Switch IP67 Plastic Housing, 230V ac
- Schmersal Z4VH Series Roller Lever Switch IP67 230V ac
- Schmersal Z4V7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
