Eaton T0 Series Short Thumb Grip Switch, IP65, Plastic Housing, 690V ac

Subtotal (1 unit)*

$197.75

(exc. GST)

$217.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.75

*price indicative

RS Stock No.:
255-091
Mfr. Part No.:
222711 T0-4-5/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Type

Short Thumb Grip

Product Type

Switch

IP Rating

IP65

Housing Material

Plastic

Terminal Type

Screw

Series

T0

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

80mm

Standards/Approvals

VDE, VDE 0660, IEC/EN 60947-3, EN 60204, IEC 60947, IEC/EN 60947, IEC/EN 60204, EN 60947

Depth

122mm

Length

137mm

Hazardous Area Certification

No

Mechanical Life

400000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 multi-speed switch is engineered for versatile performance and robust reliability. With its advanced design, this switch facilitates seamless surface mounting while offering a remarkable amperage rating of 20 A. The product boasts four contact units arranged to ensure optimal functionality even in demanding environments. Crafted with a focus on safety, the device meets stringent certification standards such as EN 60204 and IEC 60947, making it a dependable choice for industrial applications. Users will appreciate its unique actuator function that includes an 'off' position, enhancing operational flexibility. Boasting a lifespan of 400,000 mechanical operations, this switch is built to last, providing users with peace of mind and durability.

Surface mounting enables flexible installation options

The actuator design allows for easy operation and handling

IP65 rating ensures excellent protection against dust and water

Complies with multiple international safety standards for added reliability

Mechanical performance guarantees long-term operational efficiency

16 electrical contacts optimise functionality for various applications

Short thumb-grip enhances usability for operators

Robust enclosure material withstands challenging environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy