Eaton T3 Series Short Thumb Grip Switch, IP65, Plastic Housing, 690V ac, 25A
- RS Stock No.:
- 254-290
- Mfr. Part No.:
- 222898 T3-4-15107/I2
- Brand:
- Eaton
Subtotal (1 unit)*
$339.19
(exc. GST)
$373.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $339.19 |
*price indicative
- RS Stock No.:
- 254-290
- Mfr. Part No.:
- 222898 T3-4-15107/I2
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Short Thumb Grip | |
| Product Type | Switch | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Switching Current | 25A | |
| Terminal Type | Screw | |
| Series | T3 | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 100mm | |
| Length | 181mm | |
| Standards/Approvals | CSA Std. C22.2 No. 14-05 UL 508 IEC 60947 EN 60947-3 VDE UL IEC/EN 60204 CSA-C22.2 No. 94 CSA CE UL File No.: E36332 VDE 0660 IEC/EN 60947-3 CSA-C22.2 No. 60947-4-1-14 CSA File No.: 012528 UL Category Control No.: NLRV UL 60947-4-1 IEC/EN 60947 CSAClassNo:321107 | |
| Depth | 127mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | As Required | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Short Thumb Grip | ||
Product Type Switch | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Switching Current 25A | ||
Terminal Type Screw | ||
Series T3 | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 100mm | ||
Length 181mm | ||
Standards/Approvals CSA Std. C22.2 No. 14-05 UL 508 IEC 60947 EN 60947-3 VDE UL IEC/EN 60204 CSA-C22.2 No. 94 CSA CE UL File No.: E36332 VDE 0660 IEC/EN 60947-3 CSA-C22.2 No. 60947-4-1-14 CSA File No.: 012528 UL Category Control No.: NLRV UL 60947-4-1 IEC/EN 60947 CSAClassNo:321107 | ||
Depth 127mm | ||
Hazardous Area Certification No | ||
Mounting Orientation As Required | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 0255341
- Mfr. Part No. 222893 T3-4-11/I2
- RS Stock No. 0255091
- Mfr. Part No. 222711 T0-4-5/I1
- RS Stock No. 0253978
- Mfr. Part No. 223007 T5B-4-11/I4
- RS Stock No. 1117887
- Mfr. Part No. KBF1S11
Related links
- Eaton T3 Series Short Thumb Grip Switch Plastic Housing 25A
- Eaton T0 Series Short Thumb Grip Switch Plastic Housing, 690V ac
- Eaton T5B Series Short Thumb Grip Switch Plastic Housing 63A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton T3 Series Plastic Door Switch for Use with Changeoverswitches 107 mm x 181 mm x 100mm












