Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$183.02

(exc. GST)

$201.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.02

*price indicative

RS Stock No.:
271-5499
Mfr. Part No.:
222708 T0-4-4/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Number of Poles

3

Terminal Type

Screw

Angle of Throw

60 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Contact Voltage

690V

Actuator Type

Short Thumb Grip

Maximum Operating Temperature

40°C

Depth

122mm

Width

80mm

Standards/Approvals

IEC/EN 60947, EN/IEC 60204

Length

137mm

Hazardous Area Certification

No

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Multi-speed control switch is available with black thumb grip and front plate. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Degree of protection IP65

Design surface mounting

Switching function one tapped winding

Note

Eaton formerly known as Moeller

  • RS Stock No. 2715500
  • Mfr. Part No. 222712 T0-4-65/I1
Each
$183.02
  • RS Stock No. 2715320
  • Mfr. Part No. 207142 T0-4-8441/I1
Each
$153.88
  • RS Stock No. 2715313
  • Mfr. Part No. 207133 T0-3-8451/I1
Each
$147.17
  • RS Stock No. 2715493
  • Mfr. Part No. 222693 T0-4-15107/I1
Each
$169.95

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy