Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-5317
- Mfr. Part No.:
- 207138 T0-4-8294/I1
- Brand:
- Eaton
Subtotal (1 unit)*
$169.50
(exc. GST)
$186.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.50 |
*price indicative
- RS Stock No.:
- 271-5317
- Mfr. Part No.:
- 207138 T0-4-8294/I1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 4 | |
| Terminal Type | Screw | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Depth | 122mm | |
| Length | 137mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 4 | ||
Terminal Type Screw | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Depth 122mm | ||
Length 137mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference T0
Degree of Protection IP65
Design surface mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 100 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 5 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
