Eaton T5B Series Short Thumb Grip Switch, IP65, Plastic Housing, 690V ac, 63A

Subtotal (1 unit)*

$689.85

(exc. GST)

$758.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$689.85

*price indicative

RS Stock No.:
253-978
Mfr. Part No.:
223007 T5B-4-11/I4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Type

Short Thumb Grip

Product Type

Switch

IP Rating

IP65

Housing Material

Plastic

Terminal Type

Screw

Switching Current

63A

Series

T5B

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

160mm

Depth

197mm

Standards/Approvals

CE, CSA, IEC/EN 60947-3, UL, VDE

Length

240mm

Hazardous Area Certification

No

Mechanical Life

500000Operations

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T5B Multi-speed switch is a robust and efficient solution designed for various industrial applications. Engineered for reliability, this surface-mounted switch offers exceptional versatility, supporting multiple speeds and configurations to meet diverse operational demands. Its compact design incorporates high-quality components, ensuring durability and ease of installation. The switch adheres to rigorous safety standards, providing enhanced protection against electrical hazards while optimising performance. With an impressive lifespan, this multi-speed switch effectively handles various load conditions, making it an indispensable asset for any control system that requires precision and resilience.

Combines surface mounting with a multi-speed switching capability

Engineered to withstand harsh environmental conditions, ensuring long-lasting performance

Designed for quick installation and maintenance, reducing downtime

Adheres to international safety certifications, ensuring user confidence

Suitable for a range of applications, providing flexibility in industrial settings

Optimised for efficient operation, reducing energy consumption

Features a compact design that saves valuable space in control cabinets

Manufactured with high-quality materials for enhanced durability and reliability

  • RS Stock No. 0255341
  • Mfr. Part No. 222893 T3-4-11/I2
Each
$339.19
  • RS Stock No. 0254290
  • Mfr. Part No. 222898 T3-4-15107/I2
Each
$339.19
  • RS Stock No. 0255091
  • Mfr. Part No. 222711 T0-4-5/I1
Each
$197.75
  • RS Stock No. 2736424
  • Mfr. Part No. 106827 LS-S11-230AFT-ZBZ/X
Each
$605.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy