Telemecanique Sensors XCMH Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V, 750mA

Subtotal (1 unit)*

$159.58

(exc. GST)

$175.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.58

*price indicative

RS Stock No.:
194-116
Mfr. Part No.:
XCMH211AL05
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

750mA

Series

XCMH

Switching DC Voltage

300V dc

Switching AC Voltage

240V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508 IEC 60947-5-1 CSA C22.2 No 14 IEC 60204-1

Width

30mm

Depth

94mm

Length

16mm

Hazardous Area Certification

No

Operating Force

0.5N

Mechanical Life

5000000Cycles

Conduit Entry

M20

COO (Country of Origin):
ID

Telemecanique Sensors XCMH Series Limit Switch, IP67 Protection Rating, 0.5N Operating Force - XCMH211AL05


This limit switch provides a compact, plunger‑actuated solution for detecting position or travel limits in industrial control systems. Designed for harsh environments, it offers robust snap‑action switching and straightforward conduit connection for electrical routing. Its mechanical construction supports frequent cycling in automated equipment while operating across a wide ambient temperature range.

Features and Benefits:


• IP67 IP66 protection for reliable dust and water resistance
• 1NO/1NC snap‑action contacts for positive state change
• 0.5N operating force enabling sensitive actuation
• 300V DC and 240V AC switching capability for versatile circuits
• 0.75A switching current suitable for low‑power control loads
• Mechanical life 5,000,000 cycles to support high‑duty applications

Applications


• Suitable for conveyor end‑of‑travel detection
• Ideal for machine door or guard position monitoring
• Used with robotic end‑effector position sensing
• Can be used for hydraulic valve limit feedback
• Suitable for automated assembly‑line sequencing

What material is used for the enclosure and why?


The housing is manufactured from plastic to provide electrical insulation and reduce weight for installations where non‑metallic enclosures are preferred.

What conduit connection is provided for wiring entry?


Wiring is routed via an M20 conduit entry to accommodate standard metric glands and simplify cable protection.

What approvals does the device hold for industrial installation?


It meets UL 508, IEC 60947‑5‑1, CSA C22.2 No 14 and IEC 60204‑1 standards, enabling conformity with common industrial electrical safety requirements.

What ambient temperatures can it tolerate during operation?


It operates continuously between ‑25°C and 70°C, allowing use in cold stores and warm plant environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy