HPM Lighting Transformer 60 VA, 240 V, 12 V

Subtotal (1 unit)*

$23.46

(exc. GST)

$25.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.46

*price indicative

RS Stock No.:
273-1325
Mfr. Part No.:
MTECOUGAR60P
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Lighting Transformer

Primary Voltage

240 V

Secondary Voltage

12 V

Power

60VA

Termination Type

Lead with Plug

Length

1.8m

Standards/Approvals

No

Dimming Method

HPM Trailing Edge Dimmers

COO (Country of Origin):
HK
The HPM nelson electronic transformer is a 60VA 12 Volt downlight transformer, which can be dimmed using trailing edge transformers.

Short circuit and overload protection

Comes with Lead and Plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy