RS PRO 160 VA DIN Rail Transformer, 400 V ac, 230 V Primary, 115 V ac, 24 V, 12 V Secondary, ASNZS 61558..6, ASNZS
- RS Stock No.:
- 880-2598
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $50.20
View bulk pricing optionsSubtotal (1 unit)*
$332.27
(exc. GST)
$365.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $332.27 | - |
| 10 - 29 | $327.25 | $50.20 |
| 30 + | $319.94 | $369.90 |
*price indicative
- RS Stock No.:
- 880-2598
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 400 V ac, 230 V | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 115 V ac, 24 V, 12 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 2 | |
| Length | 136mm | |
| Power | 160VA | |
| Width | 102mm | |
| Depth | 116mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 5kg | |
| Standards/Approvals | ASNZS 61558..6, ASNZS 61558.1, CE, IECBSEN 615584, IECBSEN 615586, IECBSEN 615581, RoHS, ASNZS 61558..4 | |
| Maximum Operating Temperature | 130°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 400 V ac, 230 V | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 115 V ac, 24 V, 12 V | ||
Mount Type DIN Rail | ||
Number of Outputs 2 | ||
Length 136mm | ||
Power 160VA | ||
Width 102mm | ||
Depth 116mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 5kg | ||
Standards/Approvals ASNZS 61558..6, ASNZS 61558.1, CE, IECBSEN 615584, IECBSEN 615586, IECBSEN 615581, RoHS, ASNZS 61558..4 | ||
Maximum Operating Temperature 130°C | ||
- COO (Country of Origin):
- PL
RS PRO DIN Rail Control Panel Isolation Transformers
The RS PRO DIN Rail Transformer is a versatile and reliable solution designed to meet the demanding needs of modern electrical systems. With its robust construction and high efficiency, this transformer ensures optimal performance and longevity, making it an excellent choice for various industrial applications.
Why Choose RS PRO DIN Rail Transformers?
Features and Benefits
Applications
Laminated
Standards
EN61558-1
Related links
- RS PRO 400 VA DIN Rail Transformer 230 V Primary 24 V RoHS, ASNZS 61558..6 or
- RS PRO 400 VA DIN Rail Transformer 230 V Primary 24 V ASNZS 61558..4, IECBSEN
- RS PRO 400 VA DIN Rail Transformer 230 V Primary 12 V ASNZS 61558..4, IECBSEN
- RS PRO 400 VA DIN Rail Transformer 230 V Primary 115 V ac ASNZS 61558..6 or ASNZS
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V ASNZS 61558..4, ASNZS
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 115 V ac ASNZS 61558..6, IECBSEN
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 24 V ASNZS 61558..6 or ASNZS
- RS PRO 400 VA DIN Rail Transformer 400 V ac Primary 12 V CE, ASNZS 61558..6 or ASNZS
