Radium LED Driver 60 W, 180 → 264 V ac, 24 V

Subtotal (1 unit)*

$64.53

(exc. GST)

$70.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.53

*price indicative

RS Stock No.:
707-235
Mfr. Part No.:
OTNA4373
Brand:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

LED Driver

Primary Voltage

180 → 264 V ac

Secondary Voltage

24 V

Power

60W

Maximum Operating Temperature

45°C

Primary Current

370mA

Minimum Operating Temperature

-20°C

Mount Type

Surface Mount

Sub Type

LED Driver

Termination Type

Wire Leads

Weight

316g

Depth

28.2mm

Length

170mm

Series

Easy Connect

Width

45mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Radium DRIVER 60W DC 24V is a highly efficient power supply designed specifically for driving LED strip modules, making it an essential component for indoor applications. With a robust 60W capacity and an output voltage of 24V, this driver promises excellent performance and reliability. Engineered to adhere to strict electrical parameters, it boasts a power factor of 0.95 and operates seamlessly within an input voltage range of 180 to 264 V AC. The driver is built to last with a lifespan of up to 50,000 hours, accompanied by a 5-year warranty, ensuring peace of mind for users. Its Compact design facilitates integration into various setups while providing operational stability even under varying ambient conditions.

A power factor of 0.95 enhances efficiency in energy consumption

With a maximum temperature tolerance of 90 °C, it operates safely under high thermal conditions

A standby consumption of just 0.4 W contributes to energy savings

Solid 5-year warranty guarantees long-term reliability and assurance

Built with an IP20 protection rating, Ideal for indoor usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy