Philips Lighting Lighting Ballast Electronic Ceramic Metal Halide, 220V, 240 V

Subtotal (1 unit)*

$83.65

(exc. GST)

$92.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.65

*price indicative

RS Stock No.:
544-351
Mfr. Part No.:
PVC035ICDM
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

Lighting Ballast

Number of Lamps

1

Ballast Type

Electronic

Compatible Lamp Type

Ceramic Metal Halide

Voltage

220V, 240V

Dimmable

No

High Frequency

Yes

Length

188mm

Minimum Operating Temperature

-20°C

Lighting Power

35 W

Compatible Lamp Designation

CDM

Maximum Operating Temperature

45°C

Height

35mm

Standards/Approvals

ISO 14001, IEC 68-2-29 Eb, ENEC, CISPR 15 ed 7.2, EN 61547, EN 61347-2-12, IEC 928-13, ISO 9000:2000, EN 61000-3-2, IEC 68-2-6 Fc

Width

82.7mm

Series

PrimaVision Compact for CDM

High Frequency for Ceramic Metal Halide Lamps


High frequency, electronic microprocessor controlled ballasts for CDM and other ceramic metal halide lamps giving extended lamp life of 30% against magnetic ballasts

End of life detection

Low energy losses

Push in contacts for ease of wiring

Accurate control of lamp reduces colour differences and initial lumen spread

Independent - I type


Designed to be mounted behind a false ceiling

Integral strain relief

Standard – S type


Designed to be mounted with a luminaire

Horizontal or vertical mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy