GIFAS Wall Type Lighting Mounting Bracket for LED Lamps, 8mm Fixing Hole Diameter

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
268-6891
Mfr. Part No.:
RSC9950.22.00SA
Brand:
GIFAS
Find similar products by selecting one or more attributes.
Select all

Brand

GIFAS

Mount Type

Wall

Supported Lamp Type

LED

Number of Fixing Holes

1

Fixing Hole Diameter

8mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The GIFAS magnetic bracket for wall mounting PRIMA model lamp, the bracket is pre-drilled with holes suitable for M10 countersunk head screw, the bracket is designed to be fixed on a stand, welcoming the handle of the series lamp in its U bend.

AISI304 steel material
Dimensions 200x30x30 mm
Thickness 3mm

Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.

Related links