Hager Ceiling Light Decor Ring
- RS Stock No.:
- 252-0228
- Mfr. Part No.:
- WMV411
- Brand:
- Hager
Subtotal (1 unit)*
$19.55
(exc. GST)
$21.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.55 |
*price indicative
- RS Stock No.:
- 252-0228
- Mfr. Part No.:
- WMV411
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Ceiling Light Decor Ring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Ceiling Light Decor Ring | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hager plate has 9 mm depth and is used for vertical or horizontal mounting. It is made of duroplastic.
IP rating IP20
Related links
- Hager Ceiling Light Decor Ring
- Deltaco High Resistance Ceiling Light 6 W Smart Ceiling Light 2700K
- Deltaco High Resistance Ceiling Light 9 W Smart Ceiling Light 6500K
- Deltaco High Resistance Ceiling Light 700 mW Smart Ceiling Light 2700K
- Schneider Electric Smart Ceiling Light
- Bulkhead Lights
- brennenstuhl LED Smart Ceiling Light 5000K
- brennenstuhl LED 19.5 W Smart Ceiling Light 6500K
