Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter

Subtotal (1 unit)*

$49.98

(exc. GST)

$54.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.98

*price indicative

RS Stock No.:
270-8599
Mfr. Part No.:
LMBWLB32-180S
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Lighting Mounting Bracket

Sub Type

LED Indication

Compatible Lamp Type

LED

Number of Fixing Holes

1

Fixing Hole Diameter

28mm

Compatible Lamp Shape

Tube

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Banner Mounting Brackets is a swivel bracket kit which allows 180 degree of movement. This mounting bracket is use with WLB32.

Set of two

Stainless steel bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy