Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- RS Stock No.:
- 270-8597
- Mfr. Part No.:
- LMBWLB32
- Brand:
- Banner
Subtotal (1 unit)*
$22.04
(exc. GST)
$24.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.04 |
*price indicative
- RS Stock No.:
- 270-8597
- Mfr. Part No.:
- LMBWLB32
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Clip/Clamp | |
| Product Type | Lighting Mounting Bracket | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 1 | |
| Fixing Hole Diameter | 28mm | |
| Compatible Lamp Shape | Tube | |
| Standards/Approvals | No | |
| Series | WLB32 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Clip/Clamp | ||
Product Type Lighting Mounting Bracket | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 1 | ||
Fixing Hole Diameter 28mm | ||
Compatible Lamp Shape Tube | ||
Standards/Approvals No | ||
Series WLB32 | ||
- COO (Country of Origin):
- CN
The Banner Mounting Brackets is a replacement kit which includes 4 snap clips, 4 screws and 2 insulator caps. Replaces the bracket that ships with the WLB32 light.
Stainless steel bracket
WLB32 mounting clip replacement kit
Includes two insulators for use on end of AC units
Related links
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- RS PRO Round Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- RS PRO Round Spring Steel Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
