Waldmann Rectangular Hand-Held Inspection Type Machine Light Bracket for LED Lamps
- RS Stock No.:
- 693-3767
- Mfr. Part No.:
- 203081019-00019478
- Brand:
- Waldmann
Subtotal (1 unit)*
$90.69
(exc. GST)
$99.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.69 |
*price indicative
- RS Stock No.:
- 693-3767
- Mfr. Part No.:
- 203081019-00019478
- Brand:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Sub Type | Hand-Held Inspection | |
| Product Type | Machine Light Bracket | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 3 | |
| Compatible Lamp Shape | Rectangular | |
| Standards/Approvals | UL and cUL Listed | |
| Series | WD/EBL | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Sub Type Hand-Held Inspection | ||
Product Type Machine Light Bracket | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 3 | ||
Compatible Lamp Shape Rectangular | ||
Standards/Approvals UL and cUL Listed | ||
Series WD/EBL | ||
- COO (Country of Origin):
- DE
FLAT LED Machine lamp
LED lamps provide uniform lighting of large areas
Low heat emissions and easy to use
Angle of diffusion: 60°
Related links
- Inspection Cameras - A Complete Guide
- Waldmann Bracket Type Light Bracket for Mach LED Lamps
- EDL Lighting Limited Light Bracket for LED Lamps
- A Complete Guide to Moisture Meters
- Waldmann LED Machine Light 30V dc 1.115 m
- Waldmann LED Machine Light 30V dc 415 mm, 415 mm
- Waldmann MACH LED PLUS - MLAL 27 S LED Machine Light 28V dc 390 mm
- Waldmann MACH LED Plus LED Machine Light 30V dc 790 mm Reach, 790 mm
