WAGO 770 Series Snap-in Distribution Block Male/Female, 3-Pole, 25A, 3-Way

Subtotal (1 unit)*

$9.97

(exc. GST)

$10.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.97

*price indicative

RS Stock No.:
758-1874
Mfr. Part No.:
770-656
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

3

Series

770

Number of Ways

3

Connector Gender

Male/Female

Colour

White

Sub Type

Distribution Block

Mount Type

Snap-in

Voltage

250V

Lighting Connector Current

25A

Contact Gender

Male/Female

Wire Size

0.5mm², 4mm²

Standards/Approvals

RoHS

Strain Relief

Yes

COO (Country of Origin):
DE

770 Series lighting connectors - distributors


Lighting connectors, distributors, 3 and 5-pole

Foolproof connector to prevent connection errors

Quick and easy manual disconnection

Mounting support plates for 3 and 5-pole distributors are available separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy