WAGO 770 Series Cable Male/Female Crimp, 3-Pole, 25A, 3-Way
- RS Stock No.:
- 126-8936
- Mfr. Part No.:
- 770-635
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 126-8936
- Mfr. Part No.:
- 770-635
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 3 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 25A | |
| Wire Size | 12AWG | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 3 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 25A | ||
Wire Size 12AWG | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Related links
- WAGO 770 Series Cable Winsta Mini H Distribution Connector Male/Female Crimp 25A, 3-Way
- WAGO 770 Series Snap-in Distribution Block Male/Female 25A, 3-Way
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Snap-in Lighting Connector Male Push-in 25A IP20
- WAGO 770 Series Cable Distribution Connector Female/Male Cage Clamp 25A IP20
- WAGO 770 Series Distribution Block Male/Female 25A, 4-Way
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
