TE Connectivity Poke-in Series Surface Connector Female Solder, 2-Pole, 6A, 1-Way
- RS Stock No.:
- 188-8317
- Distrelec Article No.:
- 304-50-083
- Mfr. Part No.:
- 8-2834334-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$406.50
(exc. GST)
$447.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $0.813 | $406.50 | - |
| 1000 - 1500 | $0.793 | $396.50 | 2% |
| 2000 + | $0.781 | $390.50 | 3% |
*price indicative
- RS Stock No.:
- 188-8317
- Distrelec Article No.:
- 304-50-083
- Mfr. Part No.:
- 8-2834334-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | Poke-in | |
| Number of Ways | 1 | |
| Pitch | 4mm | |
| Connector Gender | Female | |
| Colour | Black, White | |
| Termination Type | Solder | |
| Sub Type | Connector | |
| Mount Type | Surface | |
| Voltage | 32V ac | |
| Lighting Connector Current | 6A | |
| Contact Gender | Female | |
| Wire Size | 18AWG, 22AWG | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series Poke-in | ||
Number of Ways 1 | ||
Pitch 4mm | ||
Connector Gender Female | ||
Colour Black, White | ||
Termination Type Solder | ||
Sub Type Connector | ||
Mount Type Surface | ||
Voltage 32V ac | ||
Lighting Connector Current 6A | ||
Contact Gender Female | ||
Wire Size 18AWG, 22AWG | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- TW
BUCHANAN WireMate Poke-In connectors offer a releasable wire to board connection for LED modules. Inverted Thru-Board connectors enable power delivery from the underside of the LED array. Colour combinations available.
Reliable poke-in technology (no wire crimping) for fast and easy termination
Inverted Thru-Board (ITB) application reduces profile for good lighting effect
Wire release feature enables easy re-work and robust design of release mechanism helps prevent damage during wire assembly and rework
Space saving low profile design
Lower inventory and production costs with higher connection variations supported by a side by side stackable design on 4 mm spacing
Inverted Thru-Board (ITB) Wire to Board Connection with Horizontal Wire Insertion
Wire poke-in design with strong wire retention
Wire release feature for wire replacement
Applicable for SMT soldering process
Applicable wire size: 18-22AWG
Modular housing design for multi-Colour combinations
Applications
Commercial Lighting
Office Lighting
Industrial Lighting
- RS Stock No. 1888559
- Mfr. Part No. 2834334-2
Each (In a Bag of 10)
$0.979
- RS Stock No. 0678712
- Mfr. Part No. 9-2834006-2
1 Reel of 800
$2,042.41
- RS Stock No. 0787314
- Mfr. Part No. 2213848-2
1 Box of 20
$596.53
- RS Stock No. 2710304
- Mfr. Part No. 770-1102
Each (In a Pack of 5)
$5.492
Related links
- TE Connectivity Poke-in Series Surface Mount Connector Female Solder 6A, 1-Way
- TE Connectivity Poke-In Series Connector Female Surface Mount, 6A
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- WAGO 243 Series Plug-in Connector Female Wire 6A, 1-Way
- WAGO 243 Series Plug-in Connector Female Push Wire 6A, 1-Way
- TE Connectivity Buchanan WireMate Series Surface Mount Connector Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Mount Wire-to-Board Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way












