Wurth Elektronik WR-LECO Series Surface Poke-In Connector Female, 7A, 1-Way
- RS Stock No.:
- 230-2010
- Mfr. Part No.:
- 695401000222
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $1.30
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$14.11
(exc. GST)
$15.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $1.411 | $14.11 | - |
| 50 - 190 | $1.385 | $13.85 | $1.30 |
| 200 - 490 | $1.361 | $13.61 | $10.00 |
| 500 + | $1.339 | $13.39 | $36.00 |
*price indicative
- RS Stock No.:
- 230-2010
- Mfr. Part No.:
- 695401000222
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Lighting Connector | |
| Series | WR-LECO | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Colour | Grey | |
| Sub Type | Poke-In Connector | |
| Mount Type | Surface | |
| Voltage | 2.2kV ac | |
| Lighting Connector Current | 7A | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Cable Length | 2m | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Lighting Connector | ||
Series WR-LECO | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Colour Grey | ||
Sub Type Poke-In Connector | ||
Mount Type Surface | ||
Voltage 2.2kV ac | ||
Lighting Connector Current 7A | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Cable Length 2m | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-LECO single contact SMT vertical poke-in connector used tin plated with phosphor bronze material and its cable sizes in the range of 0.823-0.518mm².It is made of grey polyamide (PA).
Operating temperature -40 up to +130 °C
Insulator flammability rating UL94 V-0
Contact resistance 10 mΩ
- RS Stock No. 2302010P
- Mfr. Part No. 695401000222
Each (Supplied on a Reel)
$1.411
- RS Stock No. 0736075
- Mfr. Part No. 695402300222
1 Tape of 10
$29.32
- RS Stock No. 0736075P
- Mfr. Part No. 695402300222
Each (Supplied on a Reel)
$29.32
- RS Stock No. 1888559
- Mfr. Part No. 2834334-2
Each (In a Bag of 10)
$0.979
Related links
- Wurth Elektronik WR-LECO Series Surface Mount Poke-In Connector Female 1-Way
- Wurth Elektronik WR-MJ Series RJ45 Plug Male Cat6 Unshielded Vertical 1 Port 1 Way
- Wurth Elektronik 3.5 mm Pitch 1 Row Straight
- Wurth Elektronik WR-TBL Series Terminal Block 14AWG 17.5A
- Wurth Elektronik WR-TBL Series Terminal Block 14AWG 16A
- Wurth Elektronik, WR-PHD Jumper Straight Black Jumper 1 Way 1 Row 1.27 mm Pitch
- Wurth Elektronik WR-TBL Series Terminal Block 14AWG 16A
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 1 Way 1 Row 1.27 mm Pitch










