TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount, 2P-Pole, 6A, 2-Way
- RS Stock No.:
- 786-182
- Mfr. Part No.:
- 1-2834006-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 800 units)*
$1,462.42
(exc. GST)
$1,608.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,462.42 | $1.828 |
*price indicative
- RS Stock No.:
- 786-182
- Mfr. Part No.:
- 1-2834006-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Pole Format | 2P | |
| Series | Buchanan WireMate | |
| Pitch | 4mm | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Colour | Natural | |
| Sub Type | Connector | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Voltage | 400V | |
| Lighting Connector Current | 6A | |
| Wire Size | 22AWG | |
| Number of Rows | 1 | |
| Contact Plating | Tin Lead | |
| Contact Material | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Pole Format 2P | ||
Series Buchanan WireMate | ||
Pitch 4mm | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Colour Natural | ||
Sub Type Connector | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Voltage 400V | ||
Lighting Connector Current 6A | ||
Wire Size 22AWG | ||
Number of Rows 1 | ||
Contact Plating Tin Lead | ||
Contact Material Nickel | ||
- COO (Country of Origin):
- CN
The TE Connectivity Modular releasable poke-in connector provides a Compact and efficient solution for streamlined wire to board connections without the need for specialised tooling. Its modular design enables flexibility for various applications.
Facilitates quick assembly through a releasable poke-in design
Compact form factor aids in space-saving PCB layouts
Accommodates a range of wire sizes for diverse connectivity needs
Robust construction ensures durability and reliable connections
Related links
- TE Connectivity Buchanan WireMate Series Surface Mount Wire-to-Board Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- TE Connectivity Buchanan WireMate Series PCB Header
- TE Connectivity BUCHANAN WireMate Series Male PCB Contact 22AWG Min, 18AWG Max
- WAGO 243 Series Plug-in Connector Female Wire 6A, 2-Way
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 2-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 2-Way
