TE Connectivity Poke-in Series Surface Connector Female Solder, 2-Pole, 6A, 1-Way

This image is representative of the product range

Get a bulk buy discount

Add 130 more to save $3.25

View bulk pricing options

Subtotal (1 bag of 10 units)*

$9.79

(exc. GST)

$10.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 120$0.979$9.79-
130 - 240$0.954$9.54$3.25
250 +$0.94$9.40$9.75

*price indicative

Packaging Options:
RS Stock No.:
188-8559
Mfr. Part No.:
2834334-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

2

Series

Poke-in

Pitch

6mm

Number of Ways

1

Connector Gender

Female

Colour

White

Sub Type

Connector

Termination Type

Solder

Mount Type

Surface

Voltage

32V ac

Lighting Connector Current

6A

Contact Gender

Female

Wire Size

18AWG, 22AWG

Standards/Approvals

No

Number of Rows

1

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
CN
BUCHANAN WireMate Poke-In connectors offer a releasable wire to board connection for LED modules. Inverted Thru-Board connectors enable power delivery from the underside of the LED array. Colour combinations available.

Reliable poke-in technology (no wire crimping) for fast and easy termination

Inverted Thru-Board (ITB) application reduces profile for good lighting effect

Wire release feature enables easy re-work and robust design of release mechanism helps prevent damage during wire assembly and rework

Space saving low profile design

Lower inventory and production costs with higher connection variations supported by a side by side stackable design on 4 mm spacing

Inverted Thru-Board (ITB) Wire to Board Connection with Horizontal Wire Insertion

Wire poke-in design with strong wire retention

Wire release feature for wire replacement

Applicable for SMT soldering process

Applicable wire size: 18-22AWG

Modular housing design for multi-Colour combinations

Applications

Commercial Lighting

Office Lighting

Industrial Lighting

1 Reel of 800
$2,042.41
Each
$5.26
1 Bag of 10
$13.93
1 Tape of 10
$29.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy