WAGO 770 Series Cable Lighting Connector Female Push-in, 2-Pole, 25A, 2-Way, IP20

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$27.46

(exc. GST)

$30.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$5.492$27.46

*price indicative

RS Stock No.:
271-0304
Distrelec Article No.:
304-35-048
Mfr. Part No.:
770-1102
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

770

Number of Ways

2

Pitch

10mm

Connector Gender

Female

Colour

Blue

Sub Type

Lighting Connector

Termination Type

Push-in

Mount Type

Cable

Voltage

250V

Lighting Connector Current

25A

IP Rating

IP20

Wire Size

12AWG, 20AWG

Contact Gender

Female

Standards/Approvals

UL 1977, UL 1059, IEC 61535, EN 61535

Number of Rows

2

Strain Relief

Yes

Contact Material

Copper

Contact Plating

Tin

RoHS Status: Exempt

The WAGO Pluggable installation connectors provides protection against mismating eliminates errors. This device has quick replacement of defective units during ongoing operation.

Simple circuits

I coding for use in building automation

Exact dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy