TE Connectivity Nector M Series Panel Mount T-Connector Male/Female Crimp, 5-Pole, 20A, 5-Way, IP20

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-7122
Distrelec Article No.:
304-64-893
Mfr. Part No.:
1879999-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Nector M

Mount Type

Panel Mount

Sub Type

T-Connector

Connector Gender

Male/Female

Termination Type

Crimp

Pole Format

5

Lighting Connector Current

20 A

Number of Ways

5

IP Rating

IP20

Colour

Black

Contact Gender

Male/Female

Distrelec Product Id

304-64-893

Product Type

Lighting Connector

Standards/Approvals

IEC 61535

Voltage

400 V ac

COO (Country of Origin):
CN

TE Connectivity Nector M Lighting Connectors


From TE Connectivity, the Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install. With a small circular design, this Nector M connector is Compact and manageable, and presents a convenient alternative to traditional hard wire and rectangular connections. This lighting connector also features positive locking for an assured and reliable connection.

Features and Benefits


• Modular Connector with Positive Locking

• Reconfigurable “Plug and Play” Functionality

• Rapid, Risk-Free Installation

• Conforms to IEC 61535 and UL 1977 Standards

• A code keying

• Polyamide Glass Filled Housing

• 400 V

• Conductor size 1.5 = 16A

• Conductor Size 2.5 = 20A

Application Information


The Nector M range of connectors is Ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.

TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy