Wieland GESIS Series T-Distributor Female, 5-Pole, 20A, 5-Way, IP20

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $9.20

View bulk pricing options

Subtotal (1 unit)*

$29.99

(exc. GST)

$32.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$29.99-
10 - 24$29.07$9.20
25 - 49$28.20$44.75
50 +$27.36$131.50

*price indicative

RS Stock No.:
181-1056
Mfr. Part No.:
92.050.3053.1
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

5

Product Type

Lighting Connector

Series

GESIS

Number of Ways

5

Connector Gender

Female

Colour

Black

Sub Type

T-Distributor

Voltage

25V

Lighting Connector Current

20A

IP Rating

IP20

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

Wieland Connector


The Wieland connector is a GST18i series 5-pole, 5-way T distributor with hooks for mounting. The plate has an electric rating of 250V and 20A. It has one input and two outputs.

Features and Benefits


• Central locking

• Can be strung together directly

• Operating temperature 100 °C

• Pollution degree 2

• Removable on one side

Certifications


• IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy