TE Connectivity NECTOR T Series Series Panel Mount Connector Female Crimp, 3P-Pole, 25A, 3-Way, IP67, IP68

Subtotal (1 bag of 100 units)*

$719.61

(exc. GST)

$791.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$719.61$7.196

*price indicative

RS Stock No.:
785-512
Mfr. Part No.:
1-2359422-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

3P

Product Type

Connector

Series

NECTOR T Series

Number of Ways

3

Connector Gender

Female

Colour

Black

Termination Type

Crimp

Sub Type

Connector

Mount Type

Panel Mount

Voltage

600V

IP Rating

IP67, IP68

Lighting Connector Current

25A

Wire Size

16AWG

Diameter

25mm

COO (Country of Origin):
CN
The TE Connectivity Connector is a robust socket connector designed for seamless power distribution in moist and wet environments. Its easy installation caters specifically to outdoor applications, ensuring reliability in demanding conditions.

Sealed to IP68, providing protection against moisture and dust

Compatible with both crimp and screw terminations for installation flexibility

Facilitates quick and efficient power distribution with a variety of cable ranges

Designed for longevity in harsh environments, ensuring dependable outdoor performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy