TE Connectivity Nector M Series Socket Header, 3-Pole, Female, 3-Way, PCB Mount, 10A
- RS Stock No.:
- 921-1515
- Mfr. Part No.:
- 293602-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-1515
- Mfr. Part No.:
- 293602-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 3 | |
| Series | Nector M | |
| Gender | Female | |
| Number of Ways | 3 | |
| Plug/Socket | Socket | |
| Colour | Natural | |
| Type | Socket Header | |
| Mounting Type | PCB Mount | |
| Current Rating | 10A | |
| Voltage Rating | 400 V | |
| Termination Method | Snap In | |
| Diameter | 14.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 3 | ||
Series Nector M | ||
Gender Female | ||
Number of Ways 3 | ||
Plug/Socket Socket | ||
Colour Natural | ||
Type Socket Header | ||
Mounting Type PCB Mount | ||
Current Rating 10A | ||
Voltage Rating 400 V | ||
Termination Method Snap In | ||
Diameter 14.9mm | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity, Nector M Female Cable Ring Nut for use with NECTOR M 3 Pole Socket Connector
- TE Connectivity Nector M Series Panel Mount Socket Housing Female Snap-In 20A, 3-Way
- TE Connectivity Nector M Series Panel Mount T-Connector Male/Female Crimp 20A IP20
- TE Connectivity NECTOR T Series Series Panel Mount Connector Female Crimp 25A IP67, IP68
- TE Connectivity, Nector S Cover for use with Distributor
- TE Connectivity, NECTOR T Fixing
- TE Connectivity, NECTOR T Lighting Kit
- TE Connectivity, NECTOR T PLUGGABLE CONNECTORS Dust Cap for use with NECTOR T PLUGGABLE CONNECTORS
