TE Connectivity Nector M Series Panel Mount Socket Housing Female Snap-In, 3-Pole, 20A, 3-Way
- RS Stock No.:
- 921-1612
- Mfr. Part No.:
- 2213468-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.21
(exc. GST)
$13.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 124 | $12.21 | - |
| 125 - 249 | $12.06 | 1% |
| 250 + | $11.74 | 3% |
*price indicative
- RS Stock No.:
- 921-1612
- Mfr. Part No.:
- 2213468-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | Nector M | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Socket Housing | |
| Termination Type | Snap-In | |
| Mount Type | Panel Mount | |
| Voltage | 400V | |
| Lighting Connector Current | 20A | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series Nector M | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Socket Housing | ||
Termination Type Snap-In | ||
Mount Type Panel Mount | ||
Voltage 400V | ||
Lighting Connector Current 20A | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TE Connectivity Nector M Lighting Connectors
From TE Connectivity, the Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install. With a small circular design, this Nector M connector is compact and manageable, and presents a convenient alternative to traditional hard wire and rectangular connections. This lighting connector also features positive locking for an assured and reliable connection.
Features and Benefits
• Modular Connector with Positive Locking
• Reconfigurable Plug and Play Functionality
• Rapid, Risk-Free Installation
• Conforms to IEC 61535 and UL 1977 Standards
• A code keying
• Polyamide Glass Filled Housing
• 400 V
• Conductor size 1.5 = 16A
• Conductor Size 2.5 = 20A
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Related links
- TE Connectivity Nector M Series Panel Mount Socket Housing Female Snap-In 20A, 3-Way
- TE Connectivity Nector M Series Panel Mount T-Connector Male/Female Crimp 20A IP20
- TE Connectivity Nector M Series Socket Header Female PCB Mount, 10A
- TE Connectivity, Nector M Female Cable Ring Nut for use with NECTOR M 3 Pole Socket Connector
- TE Connectivity NECTOR T Series Series Panel Mount Connector Female Crimp 25A IP67, IP68
- Wieland Gesis CLASSIC Series Push-in Connector Male Screw 20A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Female Screw 20A IP40
- Wieland GST18i Series T-Distributor Female 20A IP20
