WAGO 890 Series Cable Connector Female Pluggable, 4-Pole, 16A, 4-Way, IP40, IP20
- RS Stock No.:
- 225-584
- Mfr. Part No.:
- 890-945
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,850.43
(exc. GST)
$2,035.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,850.43 | $37.009 |
*price indicative
- RS Stock No.:
- 225-584
- Mfr. Part No.:
- 890-945
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 4 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Termination Type | Pluggable | |
| Sub Type | Connector | |
| Mount Type | Cable | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Wire Size | 1.5mm², 2mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 4 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Termination Type Pluggable | ||
Sub Type Connector | ||
Mount Type Cable | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Wire Size 1.5mm², 2mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago Distribution connector revolutionises your electrical installations with its compact design and robust performance. Designed for both solid and fine-stranded conductors, this connector ensures error-free installation through mechanical and colour coding, providing peace of mind against mismating.
Allows for hassle free installation reducing overall labour time
IP20 rated protection for reliable usage in standard environments
Manufactured with high quality materials for durability
Seamless compatibility with a variety of cable assemblies and accessories
- RS Stock No. 0225585
- Mfr. Part No. 890-995
1 Box of 50
$1,879.53
- RS Stock No. 2710348
- Mfr. Part No. 890-1102
Each (In a Pack of 5)
$5.90
- RS Stock No. 2710347
- Mfr. Part No. 890-1102
1 Box of 50
$250.80
- RS Stock No. 2710358
- Mfr. Part No. 890-202
Each (In a Pack of 5)
$5.846
Related links
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20










