WAGO 890 Series Plug-in Male Lighting Connector Male, 4-Pole, 16A, 4-Way, IP40, IP20

Subtotal (1 box of 50 units)*

$359.20

(exc. GST)

$395.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$359.20$7.184

*price indicative

RS Stock No.:
225-323
Mfr. Part No.:
890-214
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

4

Product Type

Lighting Connector

Series

890

Pitch

4.4mm

Number of Ways

4

Connector Gender

Male

Sub Type

Male Lighting Connector

Mount Type

Plug-in

Lighting Connector Current

16A

IP Rating

IP40, IP20

Contact Gender

Male

Cable Length

1m

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago Male Plug offers a reliable solution for signal and power transmission with a compact design that is ideal for space constrained applications. With its innovative Push in CAGE CLAMP technology, the connector ensures quick and low maintenance installations, eliminating the need for screw connections. The robust construction with IP20 protection type is tailored to meet demanding requirements across various environments, providing longevity and dependability.

Tool free operation streamlines the connection process

High retention forces enhance the stability of connections

Designed for easy maintenance with a long lifespan

Custom engineered solutions available to fit specific installation needs

Versatile applications across general mains and industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy