WAGO 890 Series Plug-in Connector Female Spring Pressure Connection, 2-Pole, 16A, 2-Way, IP40, IP20

Subtotal (1 box of 25 units)*

$789.23

(exc. GST)

$868.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$789.23$31.569

*price indicative

RS Stock No.:
225-633
Mfr. Part No.:
890-1615
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

890

Number of Ways

2

Pitch

4.4mm

Connector Gender

Female

Sub Type

Connector

Termination Type

Spring Pressure Connection

Mount Type

Plug-in

Lighting Connector Current

16A

IP Rating

IP40, IP20

Wire Size

1.5mm²

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Tin

COO (Country of Origin):
DE
The Wago T Distribution Connector is expertly designed for efficient and reliable electrical installations. Its cutting edge pluggable connection system optimises the installation process by eliminating traditional screw connections, thereby streamlining assembly and significantly reducing installation errors. With its compact design, the connector caters to various applications, particularly in space constrained environments such as lighting fixtures.

Factory equipped locking levers provide secure connections

Durable construction withstands a wide range of environmental conditions

Suitable for various applications especially in lighting setups

Maintenance free spring pressure technology simplifies the assembly process

Appropriate for high frequency applications with strict safety standards

Lightweight design aids in easy handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy