WAGO 890 Series Plug-in Connector Female, 5-Pole, 16A, 5-Way, IP40, IP20

Subtotal (1 box of 25 units)*

$478.56

(exc. GST)

$526.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$478.56$19.142

*price indicative

RS Stock No.:
224-982
Mfr. Part No.:
890-620
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

5

Product Type

Lighting Connector

Series

890

Number of Ways

5

Pitch

4.4mm

Connector Gender

Female

Sub Type

Connector

Mount Type

Plug-in

Voltage

40V

Lighting Connector Current

16A

IP Rating

IP40, IP20

Contact Gender

Female

Standards/Approvals

UL 1977, IEC 61535, EN 61535

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The Wago T Distribution Connector offers a highly efficient solution for all your electrical connection needs. Designed with flexibility in mind, the WINSTA MINI 5 pole connector ensures ease of installation, saving both time and space, particularly in tight environments such as PCBs and control cabinets. Its innovative coding options significantly reduce the risk of installation errors, while the maintenance free spring pressure connection technology simplifies the wiring process and eliminates the need for screws.

Maintenance free technology ensures long lasting hassle free operation

Offers mismating protection to prevent installation errors

Locking levers secure connections firmly providing peace of mind

Suitable for use with flying leads enabling versatile configurations

Resilient materials withstand challenging environmental conditions

Designed for a wide range of applications particularly in lighting management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy