WAGO 890 Series Plug-in Connector Female Cage Clamp, 4-Pole, 16A, 4-Way, IP40, IP20

Subtotal (1 box of 50 units)*

$439.19

(exc. GST)

$483.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$439.19$8.784

*price indicative

RS Stock No.:
225-392
Mfr. Part No.:
890-204
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

4

Series

890

Pitch

4.4mm

Number of Ways

4

Connector Gender

Female

Termination Type

Cage Clamp

Sub Type

Connector

Mount Type

Plug-in

Voltage

40V

IP Rating

IP40, IP20

Lighting Connector Current

16A

Contact Gender

Female

Wire Size

0.25mm², 1.5mm²

Cable Length

1m

Standards/Approvals

No

Strain Relief

Yes

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The Wago Female Socket provides a robust and efficient solution for a multitude of electrical connection needs. Designed with a compact form factor, it excels in a variety of applications, including control cabinets, lighting systems, and on PCBs. This innovative connector simplifies installation while ensuring a secure and error free connection thanks to its mismating protection features. With excellent temperature resilience and a secure locking mechanism, it is built for long term reliability, making it ideal for modern installations where space and efficiency are paramount.

Constructed from high quality materials for durability and longevity

Suitable for a wide range of conductor types enhancing connectivity options

Designed for quick installation significantly reducing on site assembly times

Retention force that guarantees secure connections

Compliant with international safety standards providing peace of mind

Variable coding ensures versatility across different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy