WAGO 277 Series Plug-in Male Lighting Connector Male Wire, 4-Pole, 16A, 4-Way
- RS Stock No.:
- 225-446
- Mfr. Part No.:
- 277-127
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-446
- Mfr. Part No.:
- 277-127
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | 277 | |
| Number of Ways | 4 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Wire | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| Wire Size | 1mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series 277 | ||
Number of Ways 4 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Wire | ||
Mount Type Plug-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
Wire Size 1mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Male connector is expertly designed with strain relief and a robust 4-pole configuration, bringing unparalleled reliability and performance to your electrical connections. Featuring a flexible connection system with PUSH WIRE technology, it allows for seamless voltage handling capabilities of up to 400 V. The compact dimensions ensure easy installation in tight spaces while maintaining solid, high-quality connections.
Rated surge voltage of 4 kV enhances shock resistance
RoHS compliant for environmentally conscious users
PUSH WIRE connection technology simplifies wiring and reduces installation time
Customs tariff number ensures easier international trading procedures
Related links
- WAGO 277 Series Plug-in Male Lighting Connector Male Push Wire 16A, 4-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 3-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 5-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Push Wire 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 4-Way
- WAGO 277 Series Plug-in Connector Female Wire 16A, 5-Way
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
