WAGO 294 Series Plug-in Male Lighting Connector Male Push-in, 4-Pole, 16A, 4-Way

Subtotal (1 box of 500 units)*

$1,418.42

(exc. GST)

$1,560.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,418.42$2.837

*price indicative

RS Stock No.:
224-440
Mfr. Part No.:
294-8124
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

4

Product Type

Lighting Connector

Series

294

Number of Ways

4

Pitch

1mm

Connector Gender

Male

Sub Type

Male Lighting Connector

Termination Type

Push-in

Mount Type

Plug-in

Voltage

50V

Lighting Connector Current

16A

Wire Size

0.5mm², 2.5mm²

Contact Gender

Male

Standards/Approvals

EN 60998 + EN 61535

Strain Relief

Yes

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
CH
The Wago Lighting connector is designed for reliable push-button operation, ideal for applications requiring direct ground contact. The innovative Linect technology ensures compatibility with a variety of conductor types, making it a versatile choice for both solid and stranded wiring. With a maximum conductor capacity of 2.5 mm², this connector accommodates different installation environments with ease, providing dependable performance even in challenging conditions.

Optimised for temperature stability suitable for high performance applications

Manufactured from high quality materials to ensure durability and longevity

Environmentally compliant reflecting commitment to sustainability

Integrated safety features including overvoltage and pollution degree ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy