WAGO 277 Series Plug-in Male Lighting Connector Male Push Wire, 4-Pole, 16A, 4-Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
224-872
Mfr. Part No.:
277-124
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

4

Series

277

Number of Ways

4

Connector Gender

Male

Termination Type

Push Wire

Sub Type

Male Lighting Connector

Mount Type

Plug-in

Voltage

40V

Lighting Connector Current

16A

Wire Size

0.5mm², 1mm²

Contact Gender

Male

Standards/Approvals

No

Contact Material

Electrolytic Copper

Contact Plating

Tin

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wago Male connector boasts a four-pole system designed for optimal performance and flexibility. Ideal for applications requiring a robust and reliable connection, this connector offers a PUSH WIRE technology that simplifies installation and elevates efficiency. Crafted from high-quality materials, it ensures durability and compliance with stringent standards, catering to both domestic and industrial needs.

Meets international safety and quality standards ensuring reliability

Compact form factor allows for seamless integration into various setups

Compliant with RoHS regulations supporting environmentally friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy