WAGO 277 Series Plug-in Male Lighting Connector Male Wire, 3-Pole, 16A, 3-Way
- RS Stock No.:
- 224-898
- Mfr. Part No.:
- 277-126
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-898
- Mfr. Part No.:
- 277-126
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 277 | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Wire | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Wire Size | 0.5mm², 1mm² | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 277 | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Wire | ||
Mount Type Plug-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Wire Size 0.5mm², 1mm² | ||
Standards/Approvals IEC/EN 60664-1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Male connector with strain relief offers an exceptional solution for reliable and efficient connections in various applications. Designed for 3-pole usage, it features a flexible connection system incorporating the innovative PUSH WIRE technology, ensuring effortless wire insertion without the need for tools.
Compliant with RoHS standards ensuring environmental sustainability
Lightweight design aids in ease of handling and installation
Clamping spring material enhances holding force for secure connectivity
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 3-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 4-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 5-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Push Wire 16A, 4-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Push Wire 16A, 5-Way
- WAGO 277 Series Plug-in Connector Female Wire 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 3-Way
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40












