WAGO 277 Series Plug-in Male Lighting Connector Male Wire, 5-Pole, 16A, 5-Way
- RS Stock No.:
- 224-980
- Mfr. Part No.:
- 277-125
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-980
- Mfr. Part No.:
- 277-125
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 277 | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Wire | |
| Mount Type | Plug-in | |
| Voltage | 40V | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.5mm², 1mm² | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 277 | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Wire | ||
Mount Type Plug-in | ||
Voltage 40V | ||
Lighting Connector Current 16A | ||
Wire Size 0.5mm², 1mm² | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wago Male connector is an innovative solution designed for versatile connectivity needs in a compact form. With a robust construction featuring a unique PUSH WIRE connection technology, this connector ensures a quick and reliable assembly for various applications. Its white/grey colour scheme and neat dimensions make it not only practical but also visually appealing, suitable for diverse environments.
Designed with temperature stability to withstand high operational temperatures
Equipped with a 5 pole connection for versatile applications
Complies with strict RoHS regulations for environmental safety
Lightweight design ensures ease of handling and reduces installation fatigue
Related links
- WAGO 277 Series Plug-in Male Lighting Connector Male Push Wire 16A, 5-Way
- WAGO 277 Series Plug-in Connector Female Wire 16A, 5-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 3-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Wire 16A, 4-Way
- WAGO 277 Series Plug-in Male Lighting Connector Male Push Wire 16A, 4-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP40, IP20
