WAGO 890 Series Plug-in Connector Female, 3-Pole, 16A, 3-Way, IP40, IP20
- RS Stock No.:
- 225-361
- Mfr. Part No.:
- 890-634
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$818.41
(exc. GST)
$900.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $818.41 | $16.368 |
*price indicative
- RS Stock No.:
- 225-361
- Mfr. Part No.:
- 890-634
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 25V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Wire Size | 1mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Cable Length | 1m | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 25V | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Wire Size 1mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Cable Length 1m | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wago Distribution connector is engineered for versatility and reliability, making it an ideal choice for a variety of electrical installations including PCBs, control cabinets, and lighting connections. With its compact design and IP20 protection rating, this connector ensures both efficient use of space and secure connections.
Compact dimensions facilitate use in space constrained environments
Constructed from high quality materials for long term reliability
Meets international standards for safety and performance
Tool free operation simplifies the connection process
- RS Stock No. 0221558
- Mfr. Part No. 890-222
1 Box of 50
$460.46
- RS Stock No. 0225526
- Mfr. Part No. 890-1617
1 Box of 25
$832.16
- RS Stock No. 4194496
- Mfr. Part No. 99.429.5807.6
Each (In a Pack of 5)
$12.34
- RS Stock No. 0212792
- Mfr. Part No. 92.931.5053.1
1 Box of 50
$946.30
Related links
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Cable Connector Female Pluggable 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Spring Pressure Connection 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20












