WAGO 890 Series Cable Lighting Connector Female Push-in, 5-Pole, 16A, 5-Way, IP40, IP20
- RS Stock No.:
- 271-0350
- Distrelec Article No.:
- 304-35-086
- Mfr. Part No.:
- 890-1105
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$22.54
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $11.27 | $22.54 |
*price indicative
- RS Stock No.:
- 271-0350
- Distrelec Article No.:
- 304-35-086
- Mfr. Part No.:
- 890-1105
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 890 | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Colour | Blue | |
| Sub Type | Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Cable | |
| Voltage | 400V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Contact Gender | Female | |
| Wire Size | 16AWG | |
| Standards/Approvals | UL 1977, UKCA, IEC 61535, EN 61535, CE | |
| Strain Relief | Yes | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 890 | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Colour Blue | ||
Sub Type Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Cable | ||
Voltage 400V | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Contact Gender Female | ||
Wire Size 16AWG | ||
Standards/Approvals UL 1977, UKCA, IEC 61535, EN 61535, CE | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Contact Plating Tin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WAGO Pluggable installation connectors provides mechanical protection against mismating. This connectors also saves time since the installation is low maintenance and requires no screw connections.
Compact design for conductors
I coding for controlling light
Ready for immediate use
Quick replacement of defective units
Related links
- WAGO 890 Series Cable Lighting Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Cable Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP40, IP20
- WAGO 890 Series Cable Connector Female Pluggable 16A IP40, IP20
