WAGO 890 Series Snap-in Connector Female, 2-Pole, 16A, 2-Way, IP40
- RS Stock No.:
- 225-324
- Mfr. Part No.:
- 890-722
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$245.20
(exc. GST)
$269.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $245.20 | $4.904 |
*price indicative
- RS Stock No.:
- 225-324
- Mfr. Part No.:
- 890-722
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 890 | |
| Number of Ways | 2 | |
| Pitch | 4.4mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | Snap-in | |
| Voltage | 25V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | UL 1977, IEC 61535, EN 61535 | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 890 | ||
Number of Ways 2 | ||
Pitch 4.4mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type Snap-in | ||
Voltage 25V | ||
IP Rating IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals UL 1977, IEC 61535, EN 61535 | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Socket solution offers a versatile and efficient connection for various applications, including control cabinets, lighting systems, and PCBs. Engineered for safety and reliability, this female connector/socket is designed to prevent mismating, making installation straightforward and error free. With its compact dimensions and innovative push in CAGE CLAMP spring pressure technology, it allows for quick and easy connections in tight spaces, streamlining your workflow.
Excellent protection against contact with smaller objects
Quick replacement of units enhances operational efficiency
Robust locking system ensures secure connections
Compliant with various international standards for safety
Durable materials guarantee longevity and performance
Rated for high electrical loads suitable for demanding applications
Related links
- WAGO 890 Series Snap-in Connector Female 16A IP40
- WAGO 890 Series Snap-in Lighting Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Cable Winsta Mini Socket Female Cage Clamp 16A IP40
- WAGO 890 Series Cable Winsta Mini Plug Male Cage Clamp 16A IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Push-in 16A IP20, IP40
