Wieland Gesis CLASSIC Series Push-in HH-Distributor, 3-Pole, 20A, 6-Way, IP40
- RS Stock No.:
- 212-786
- Mfr. Part No.:
- 92.030.0953.1
- Brand:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$55.77
(exc. GST)
$61.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $55.77 | - |
| 10 + | $51.32 | 7% |
*price indicative
- RS Stock No.:
- 212-786
- Mfr. Part No.:
- 92.030.0953.1
- Brand:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | Gesis CLASSIC | |
| Number of Ways | 6 | |
| Colour | Black | |
| Sub Type | HH-Distributor | |
| Mount Type | Push-in | |
| Voltage | 250V | |
| Lighting Connector Current | 20A | |
| IP Rating | IP40 | |
| Wire Size | 0.75mm², 4mm² | |
| Number of Rows | 1 | |
| Standards/Approvals | CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised | |
| Strain Relief | Yes | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series Gesis CLASSIC | ||
Number of Ways 6 | ||
Colour Black | ||
Sub Type HH-Distributor | ||
Mount Type Push-in | ||
Voltage 250V | ||
Lighting Connector Current 20A | ||
IP Rating IP40 | ||
Wire Size 0.75mm², 4mm² | ||
Number of Rows 1 | ||
Standards/Approvals CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised | ||
Strain Relief Yes | ||
Contact Plating Tin Plated | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Wieland Gases Classic HH-distributor with fastening option to 07.413.6853.1/0 number of poles 3 rated voltage 250 V rated current 20 A number of inputs 1 number of outputs 5 color of coding contact carrier black.
Rated current 20 A
Rated voltage 250 V
Rated impulse voltage 4 kV
Related links
- Wieland Gesis CLASSIC Series Push-in HH-Distributor 20A IP40
- Wieland Gesis CLASSIC Series Push-in T-Distributor 20A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Female Screw 20A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Male Screw 20A IP40
- Wieland Gesis CLASSIC Series Push-in Connecting Cable Male/Female Spring Clamp 16A IP40
- Wieland Gesis CLASSIC Series Push-in Connector Male Spring Clamp 20A IP20
- Wieland Gesis MINI Series Surface Mount T-Distributor Screw 20A IP20
- Wieland GST18i Series Cable Mini Connector Male/Female Screw 20A, 6-Way
