WAGO 890 Series Snap-in Lighting Connector Female Cage Clamp, 2-Pole, 16A, 2-Way, IP40

This image is representative of the product range

Subtotal (1 box of 50 units)*

$215.45

(exc. GST)

$237.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$215.45$4.309

*price indicative

RS Stock No.:
271-0365
Mfr. Part No.:
890-702
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

890

Pitch

4.4mm

Number of Ways

2

Connector Gender

Female

Colour

Black

Sub Type

Lighting Connector

Termination Type

Cage Clamp

Mount Type

Snap-in

Voltage

250V

IP Rating

IP40

Lighting Connector Current

16A

Wire Size

16AWG, 22AWG

Contact Gender

Female

Standards/Approvals

EN 61535, IEC 61535, UL 1977

Number of Rows

2

Strain Relief

Yes

Contact Material

Copper

Contact Plating

Tin

RoHS Status: Exempt

COO (Country of Origin):
PL
The WAGO Pluggable installation connectors provides protection against mismating eliminates errors. This device has with coding for use in many general mains applications.

Compact design for conductors

Flexible installation to save space

Convenient installation and commissioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy