WAGO 890 Series Snap-in Male Lighting Connector Male Push-in, 2-Pole, 16A, 2-Way, IP40, IP20

Subtotal (1 box of 50 units)*

$250.65

(exc. GST)

$275.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$250.65$5.013

*price indicative

RS Stock No.:
224-930
Mfr. Part No.:
890-752
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

890

Pitch

4.4mm

Number of Ways

2

Connector Gender

Male

Sub Type

Male Lighting Connector

Termination Type

Push-in

Mount Type

Snap-in

Lighting Connector Current

16A

IP Rating

IP40, IP20

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
PL
The Wago Snap-in Plug is designed for seamless integration in control technology applications, enabling reliable performance in automation and wiring tasks. The WINSTA MINI male connector features B coding, which simplifies installation and reduces the likelihood of errors. With its compact design, it caters perfectly to modern requirements for space saving connection solutions, particularly in lighting systems. Manufactured with robust materials, this connector assures longevity and superior functionality in various environmental conditions, delivering a reliable product that meets diverse connectivity needs.

Manufactured from high quality materials for optimal durability

Protection against mismating for added safety

Offers consistent performance across a wide temperature range

Facilitates maintenance free operation reducing downtime

Allows for easy integration in various automation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy