WAGO 890 Series Plug-in Connector Female Push-in, 2-Pole, 16A, 2-Way, IP20, IP40

Subtotal (1 box of 50 units)*

$248.43

(exc. GST)

$273.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$248.43$4.969

*price indicative

RS Stock No.:
221-554
Distrelec Article No.:
304-29-272
Mfr. Part No.:
890-242
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Pole Format

2

Series

890

Pitch

4.4mm

Number of Ways

2

Connector Gender

Female

Sub Type

Connector

Termination Type

Push-in

Mount Type

Plug-in

Voltage

25V

Lighting Connector Current

16A

IP Rating

IP20, IP40

Wire Size

0.25mm², 1.5mm²

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago Female Socket is designed for efficient, error free electrical connections. With its compact design, it is ideal for installations in tight spaces, enabling quick and secure connections on PCBs, within control cabinets, or for lighting systems. This connector features innovative push in CAGE CLAMP technology, allowing for straightforward, tool free operation. The unique B coding ensures protection against mismating, catering to diverse application needs while enhancing safety and reliability.

User friendly with tool free connectivity options

High quality polyamide insulation resists environmental wear

Rated for high electrical performance suitable for demanding applications

Various coding options facilitate seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy