WAGO 890 Series Snap-in Male Lighting Connector Male Push-in, 4-Pole, 16A, 4-Way, IP40, IP20
- RS Stock No.:
- 220-518
- Mfr. Part No.:
- 890-714
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$355.65
(exc. GST)
$391.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $355.65 | $7.113 |
*price indicative
- RS Stock No.:
- 220-518
- Mfr. Part No.:
- 890-714
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 4 | |
| Series | 890 | |
| Number of Ways | 4 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Snap-in | |
| Voltage | 40V | |
| IP Rating | IP40, IP20 | |
| Lighting Connector Current | 16A | |
| Wire Size | 0.25mm², 1.5mm² | |
| Contact Gender | Male | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 4 | ||
Series 890 | ||
Number of Ways 4 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Snap-in | ||
Voltage 40V | ||
IP Rating IP40, IP20 | ||
Lighting Connector Current 16A | ||
Wire Size 0.25mm², 1.5mm² | ||
Contact Gender Male | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Plug offers a robust solution for secure electrical connections in control cabinets, PCBs, and lighting setups. Designed for general mains applications, it features a compact and highly efficient connection system that meets the demands of modern installation environments. Incorporating advanced push in CAGE CLAMP technology, this connector simplifies installation while minimising the risk of mismating through its unique coding options. Its innovative design caters to tight spaces, making it ideal for use with LED technology and ensuring seamless integration into a variety of setups.
Robust locking mechanism enhances connection stability
Designed with protection against mismating to ensure user safety
Exceptional current ratings support diverse application needs
Maintenance free operation translates to lower long term costs
Constructed from durable materials for lasting performance
Environmentally compliant ensuring sustainable usage
Related links
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female Cage Clamp 16A IP40, IP20
- WAGO 890 Series Cable Connector Female Pluggable 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
